
Low quiescent current, low noise linear voltage regulator (LDO) IC, providing a fixed 3.6V output at up to 200mA. Features a 200mV dropout voltage and 60µA quiescent current, with 2% accuracy. Operates from a 2.5V to 13.2V input range and is available in a compact SOT-23-5 surface mount package. Suitable for applications requiring stable voltage regulation with minimal power consumption.
Stmicroelectronics LDK220M36R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220M36R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
