
200mA positive adjustable linear voltage regulator (LDO) with low quiescent current (90µA) and low noise (45dB PSRR). Features a 2.5V to 13.2V input voltage range, 100mV dropout voltage, and 2% accuracy. Operates from -40°C to 125°C, with a 500mW power dissipation. Packaged in a 1.3mm x 1.2mm x 1mm DFN surface mount package, supplied on tape and reel.
Stmicroelectronics LDK220PU-R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Height | 1mm |
| Length | 1.3mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.19V |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220PU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
