
2.7V fixed output, positive polarity, 200mA low quiescent current LDO voltage regulator. Features 2% accuracy, 100mV dropout voltage, and a maximum input voltage of 13.2V. Operates from 2.5V to 13.2V input, with a 60µA quiescent current. Packaged in DFN for surface mount applications, this RoHS compliant component offers a maximum output current of 200mA and a maximum power dissipation of 500mW.
Stmicroelectronics LDK220PU27R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220PU27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.