Stmicroelectronics LDL1117S12R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 1.1494 |
| Output Voltage1-Max | 1.2205 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.185 |
| Operating Temperature TJ-Min | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDL1117S12R to view detailed technical specifications.
No datasheet is available for this part.