1.5V fixed output linear voltage regulator IC, delivering 150mA maximum output current with 1% accuracy. Features ultra-low noise and high 50dB PSRR, operating from a 2.1V to 5.5V input range. Offers a low 86mV dropout voltage and 60µA quiescent current. Packaged in a DFN surface mount configuration, this RoHS compliant component is suitable for demanding applications.
Stmicroelectronics LDLN015PU15R technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 86mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDLN015PU15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
