Stmicroelectronics LDP35CARL technical specifications.
| Capacitance | 6.4nF |
| Diameter | 9.1mm |
| Direction | Bidirectional |
| Length | 9.1mm |
| Min Breakdown Voltage | 36V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 5W |
| Reverse Standoff Voltage | 35V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDP35CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.