The LDR2533PT-R is a dual linear voltage regulator IC with a maximum output current of 1A and a minimum output voltage of 3.3V. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-252-5 surface mount package. The device has a maximum input voltage of 15V and a maximum supply current of 1.6mA. It also features a power supply rejection ratio of 70dB and a quiescent current of 50uA.
Stmicroelectronics LDR2533PT-R technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 30mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 1.6mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDR2533PT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
