Stmicroelectronics LDR3325PT-R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.1 |
| Length | 6.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 10.3 |
| Input Voltage-Min | 5.3 |
| Output Voltage1-Min | 3.135 |
| Output Voltage1-Max | 6.435 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDR3325PT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.