The LDS3985M15R is a single-output linear voltage regulator with a fixed output voltage of 1.5V. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 6V, with a maximum output current of 550mA. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The LDS3985M15R has a maximum operating temperature range of -40°C to 125°C and is compliant with lead-free standards.
Stmicroelectronics LDS3985M15R technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 1.5V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDS3985M15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
