Stmicroelectronics LE120CZ technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Input Bias Current | 1.7mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LE120CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.