Stmicroelectronics LE12CD technical specifications.
| Package/Case | SO |
| Input Bias Current | 1.5mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE12CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.