Stmicroelectronics LE27ABZ technical specifications.
| Package/Case | TO-92 |
| Input Bias Current | 1.5mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE27ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.