
Stmicroelectronics LE30CZ technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 200mV |
| Input Bias Current | 1.5mA |
| Min Current Limit | 150mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LE30CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.