
Positive fixed output voltage regulator, 3.3V nominal, 100mA maximum output current. Features a very low dropout voltage of 200mV and 2% accuracy. Operates with input voltages from 5.3V to 18V, with a maximum supply current of 3mA. Includes an inhibit function and a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a TO-92 through-hole mount case, this RoHS compliant component operates from -40°C to 125°C.
Stmicroelectronics LE33CZ technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Dropout Voltage | 200mV |
| Height | 4.95mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE33CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
