
Positive fixed output voltage regulator, 4.5V, with a 100mA maximum output current. Features a 0.5V dropout voltage and 2% accuracy. Operates from -40°C to 125°C with a maximum input voltage of 18V. Through-hole mounting in a 3-pin TO-226-3 package. RoHS compliant and lead-free.
Stmicroelectronics LE45CZ technical specifications.
| Accuracy | 2% |
| Package/Case | TO-226-3 |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 4.5V |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE45CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
