The LE52ABD is a single-output linear voltage regulator with a fixed output voltage of 5.2V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 18V. The device is lead-free and RoHS compliant, and is packaged in a surface-mount SO package. The LE52ABD has a power supply rejection ratio of 60dB and a quiescent current of 1mA.
Stmicroelectronics LE52ABD technical specifications.
| Package/Case | SO |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5.2V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE52ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.