
16-channel LED driver IC featuring error detection, current gain control, and 12/16-bit PWM brightness control. Operates with a 3V to 5.5V supply voltage and delivers up to 40mA per channel with a 19V maximum output voltage. This surface mount component utilizes a TSSOP package and supports a 30MHz operating frequency. RoHS compliant and designed for a wide temperature range of -40°C to 85°C.
Stmicroelectronics LED1642GWTTR technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 30MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 19V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Current per Channel | 40mA |
| Output Voltage | 19V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED1642GWTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
