
16-channel LED driver IC featuring PWM dimming and a 30MHz operating frequency. Delivers up to 40mA per channel with a maximum output voltage of 19V and a 400mA maximum output current. Operates from a 3V to 5.5V supply voltage, with a nominal input of 3.3V, and a maximum supply current of 10mA. Housed in a 24-pin HTSSOP surface-mount package, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LED1642GWXTTR technical specifications.
| Package/Case | HTSSOP |
| Dimming | PWM |
| Frequency | 30MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 19V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Current per Channel | 40mA |
| Output Voltage | 19V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED1642GWXTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
