
24-channel LED driver IC featuring LED error detection and gain control. Operates with input voltages from 3V to 5.5V, delivering up to 19V output voltage. Supports a 30MHz operating frequency with 72mA output current per channel. Packaged in a TQFP surface mount case, this RoHS compliant component is designed for efficient LED control.
Stmicroelectronics LED2472GBTR technical specifications.
| Package/Case | TQFP |
| Frequency | 30MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Frequency | 30 MHz |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Output Voltage | 19V |
| Package Quantity | 2400 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.319998oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED2472GBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
