
24-channel LED driver IC featuring LED error detection and gain control. Operates with input voltage from 3V to 5.5V, supporting a maximum supply voltage of 5.5V and a maximum supply current of 15mA. Delivers 72mA output current per channel with a 19V output voltage. This surface mount component operates at a frequency of 30MHz, with dimensions of 5mm length, 5mm width, and 0.95mm height. Suitable for a wide temperature range of -40°C to 85°C, it is RoHS compliant.
Stmicroelectronics LED2472GQTR technical specifications.
| Frequency | 30MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 24 |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Frequency | 30 MHz |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Output Voltage | 19V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED2472GQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
