
6-row LED driver with integrated boost regulator, delivering up to 85mA per channel for LCD panel backlighting. Features a 1MHz switching frequency and supports input voltages from 4.5V to 36V, with a maximum output voltage of 36V. Housed in a QFN package for surface mounting, this RoHS compliant component operates across a wide temperature range of -40°C to 150°C with a maximum power dissipation of 2.3W.
Stmicroelectronics LED7707 technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| High Level Output Current | 85mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 85mA |
| Output Voltage | 36V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED7707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
