
6-channel LED driver with integrated boost regulator, designed for LCD panel backlighting. Features a 1MHz switching frequency and delivers up to 85mA per channel, with a maximum output current of 450mA. Operates from a 4.5V to 36V input voltage range and supports up to 36V output voltage. Packaged in a QFN surface-mount case, this RoHS compliant component offers a maximum power dissipation of 2.3W and operates across a -40°C to 150°C temperature range.
Stmicroelectronics LED7707TR technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| High Level Output Current | 85mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Current | 450mA |
| Output Current per Channel | 85mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LED7707TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
