
The LET16045C is a 80V 9A N-CHANNEL LDMOS RF transistor from Stmicroelectronics. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a flange mount R-PDFM-F2 package and is RoHS compliant. It has a maximum power dissipation of 100W and an output power of 45W.
Stmicroelectronics LET16045C technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Voltage (Vdss) | 80V |
| Frequency | 1.6GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Screw |
| Output Power | 45W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET16045C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.