Stmicroelectronics LET16060C technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Voltage (Vdss) | 80V |
| Frequency | 1.6GHz |
| Gain | 13.8dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 60W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET16060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.