Stmicroelectronics LET20030C technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 75V |
| Frequency | 2GHz |
| Gain | 13.9dB |
| Gate to Source Voltage (Vgs) | 80V |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 108W |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 2 GHz |
| Output Power | 45W |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET20030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.