Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

LET21004

Datasheet
Stmicroelectronics

LET21004

S BAND, Si, N-CHANNEL, RF POWER, MOSFET, 5 X 5 MM, PLASTIC, SMD, POWERFLAT-5

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. RF Transistors

Quick Jump:

Technical Specifications

Stmicroelectronics LET21004 technical specifications.

General

Max Operating Temperature
150
Number of Terminals
5
Terminal Position
QUAD
Pin Count
5
Number of Elements
1

Compliance

Eccn Code
EAR99
REACH
unknown
Military Spec
False

Datasheet

Stmicroelectronics LET21004 Datasheet

Download the complete datasheet for Stmicroelectronics LET21004 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com