
Stmicroelectronics LET9045C technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 80V |
| Frequency | 960MHz |
| Gain | 17.7dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 108W |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 59W |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET9045C to view detailed technical specifications.
No datasheet is available for this part.
