
Stmicroelectronics LET9045F technical specifications.
| Package/Case | Case M-250 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.09(Max) |
| Package Height (mm) | 3.94(Max) |
| Seated Plane Height (mm) | 3.94(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 80V |
| Maximum Continuous Drain Current | 9A |
| Maximum Frequency | 1000MHz |
| Maximum Power Dissipation | 108000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Typical Power Gain | 17.7dB |
| Output Power | 59(Typ)W |
| Typical Input Capacitance @ Vds | 58@28VpF |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LET9045F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.