
The LET9045S is an 80V LDMOS RF transistor from Stmicroelectronics with a maximum operating frequency of 960MHz and a maximum power dissipation of 79W. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 165°C. The transistor is RoHS compliant and lead free, making it suitable for use in a variety of applications. It is available in a plastic package with a POWERSO-10R footprint.
Stmicroelectronics LET9045S technical specifications.
| Continuous Drain Current (ID) | 5A |
| Current Rating | 9A |
| Frequency | 960MHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 59W |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET9045S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
