Stmicroelectronics LET9045STR technical specifications.
| Frequency | 960MHz |
| Gain | 18.5dB |
| Output Power | 45W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET9045STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.