
Stmicroelectronics LET9060 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Frequency | 960MHz |
| Gain | 17.2dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 95W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 60W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET9060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
