
The LET9060C is a high-frequency N-channel transistor with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 130W and a voltage rating of 80V. The transistor is packaged in a flange mount configuration and is RoHS compliant. It has a continuous drain current of 12A and a drain to source voltage of 80V. The device operates at a frequency of up to 945MHz and 1GHz.
Stmicroelectronics LET9060C technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 80V |
| Frequency | 945MHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 75W |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET9060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.