Stmicroelectronics LET9070CB technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 80V |
| Frequency | 945MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 80W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LET9070CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.