12V positive fixed output linear voltage regulator with 500mA output current. Features a 400mV dropout voltage and a maximum input voltage of 16V. Operates from -40°C to 125°C and is surface mountable in a TO-252 package. RoHS compliant and lead-free.
Stmicroelectronics LF120CDT technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Input Bias Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 12.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF120CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.