
The LF120CPT-TR is a single-output linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 12mA. The device is packaged in a TO-252-5 surface mount package and is lead-free. It is RoHS compliant and features a power supply rejection ratio of 54dB.
Stmicroelectronics LF120CPT-TR technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF120CPT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.