Operational Amplifier (Op Amp) with a voltage-feedback architecture, featuring a 20MHz unity gain bandwidth and a 50V/µs slew rate. This single-function IC offers a minimum voltage gain of 25000 and a nominal common-mode reject ratio of 100. Designed for military temperature grade operation from -55°C to 125°C, it supports a nominal supply voltage of ±20V, with limits up to ±22V. The device is housed in an 8-terminal PDIP package (R-PDIP-T8) and exhibits a maximum input offset voltage of 7000µV with a low average bias current of 0.05µA.
Stmicroelectronics LF157N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LF157N to view detailed technical specifications.
No datasheet is available for this part.