
Quad JFET operational amplifier featuring a low input bias current of 200pA and a high slew rate of 16V/µs. This surface mount device operates with a maximum supply voltage of 18V and offers a gain bandwidth product of 4MHz. It boasts a common mode rejection ratio of 70dB and a voltage gain of 106.02dB, with an output current per channel of 40mA. The component is RoHS compliant and lead-free, packaged in SO for tape and reel distribution.
Stmicroelectronics LF247DT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 10.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF247DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
