
Single-channel operational amplifier featuring JFET inputs for low input bias and offset current (200pA). This IC offers a 4MHz gain bandwidth product and a 16V/µs slew rate, with a voltage gain of 106.02dB. Designed for through-hole PCB mounting in a DIP package, it operates with dual supply voltages ranging from 3V to 15V, with a maximum of 16V. Key specifications include a 70dB common mode rejection ratio and an output current of up to 60mA.
Stmicroelectronics LF351N technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 4.95mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 15V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Mount | Through Hole, PCB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 60mA |
| Output Current per Channel | 40mA |
| Output Range | 10 ? 60 mA, 13.5 V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF351N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
