Stmicroelectronics LF355D technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 4mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LF355D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.