
The LF355N is a single BIFET operational amplifier from Stmicroelectronics. It features a common mode rejection ratio of 80dB and a gain bandwidth product of 2.5MHz. The op amp has an input bias current of 200pA and an input offset voltage of 10mV. It operates from a single supply voltage of 22V and has a maximum operating temperature of 70°C. The LF355N is available in a PDIP-8 package and is not RoHS compliant due to containing lead.
Stmicroelectronics LF355N technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 4mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LF355N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
