Positive fixed output voltage regulator, 5V, 500mA output current. Features a very low dropout voltage of 400mV and 1% accuracy. Operates with a maximum input voltage of 16V and a minimum of 2.5V. Designed for surface mounting in a TO-252-5 package, measuring 6.2mm width, 6.6mm length, and 2.4mm height. Suitable for automotive applications, AEC-Q100 qualified, and RoHS compliant.
Stmicroelectronics LF50ABPT-TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF50ABPT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.