The LF50CV5V is a 5V linear voltage regulator with a maximum input voltage of 16V and a maximum output current of 0.5A. It has a fixed output voltage of 5V with a dropout voltage of 0.4V and a maximum voltage tolerance of 4%. The device operates over a temperature range of -40°C to 125°C and is available in a PENTAWATT-5 package.
Stmicroelectronics LF50CV5V technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LF50CV5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.