The LF85ABDT is a fixed linear voltage regulator with an output voltage of 8.5V and an accuracy of 1%. It has a maximum output current of 500mA and a maximum input voltage of 16V. The device is packaged in a DPAK package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LF85ABDT is RoHS compliant.
Stmicroelectronics LF85ABDT technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LF85ABDT to view detailed technical specifications.
No datasheet is available for this part.