
The LIS2DHTR is a 3-axis accelerometer from Stmicroelectronics. It operates on a supply voltage between 1.71V and 3.6V, with an operating supply current of 2uA. The device is available in an LGA package and is compatible with I2C and SPI interfaces. The LIS2DHTR is rated for operation between -40°C and 85°C.
Stmicroelectronics LIS2DHTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 5.3kHz |
| Package/Case | LGA |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.71V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Operating Supply Current | 2uA |
| Output Type | Digital |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| Supply Current | 300uA |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS2DHTR to view detailed technical specifications.
No datasheet is available for this part.
