Stmicroelectronics LIS2L01 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS2L01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.