Stmicroelectronics LIS2L02AQ technical specifications.
| Axis | X, Y |
| Bandwidth | 4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS2L02AQ to view detailed technical specifications.
No datasheet is available for this part.
