
Stmicroelectronics LIS2L02AQ-TR technical specifications.
| Axis | X, Y |
| Bandwidth | 4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LIS2L02AQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
