
Stmicroelectronics LIS302ALB technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 2940 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | 479mV/g |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS302ALB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.