
Stmicroelectronics LIS302DLTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Package/Case | LGA |
| Frequency | 2kHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MEMS, piccolo |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS302DLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
