Stmicroelectronics LIS302DLTR8 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS302DLTR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.